Reference Only

2900385

Solid State Relays - SSRs PLC-OPT- 110DC/ 300DC/1.

Manufacturer:

Mfr Part:
2900385

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating1 A
Load Voltage Rating12 VDC to 300 VDC
Control Voltage Range88 VDC to 132 VDC
Input Current5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesPLC-OPT
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OPT-110DC/300DC/1 PLCOPT110DC300DC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.39$783.90
Need more?