Reference Only

2900379

Solid State Relays - SSRs PLC-OPT- 24DC/ 24DC/3RW.

Manufacturer:

Mfr Part:
2900379

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating3 VDC to 33 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range16.8 VDC to 30 VDC
Input Current8.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
SeriesPLC-OPT
Length86 mm
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OPT-_24DC/_24DC/3RW PLCOPT24DC24DC3RW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.84$658.40
Need more?