Reference Only

2900362

Obsolete
Solid State Relays - SSRs PLC-PT- EIK 1-SVN 24M

Manufacturer:

Mfr Part:
2900362

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Load Voltage Rating3 VDC to 33 VDC
Control Voltage Range19.2 VDC to 26.4 VDC
Input Current14 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 50 C
IP RatingIP20
SeriesPLC-RPT
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-PT-EIK_1-SVN_24M PLCPTEIK1SVN24M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?