Reference Only

2900353

Solid State Relays - SSRs PLC-OPT- 48DC/ 48DC/100.

Manufacturer:

Mfr Part:
2900353

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating100 mA
Load Voltage Rating3 VDC to 48 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range38.4 VDC to 57.6 VDC
Input Current9 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesPLC-OPT
Length94 mm
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OPT-_48DC/_48DC/100 PLCOPT48DC48DC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.92$419.20
Need more?