Reference Only
2900351
Industrial Relays PLC-RPT-110UC/ 21-21AU/RW.
Datasheet
2900351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Width | 14 mm | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Nickel (AgNi) | |
| Contact Termination | Screw | |
| Current Rating | 6 A | |
| Height | 80 mm | |
| IP Rating | IP20 | |
| Mounting Style | DIN Rail | |
| Product Type | Industrial Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Series | PLC-RPT | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-RPT-110UC/21-21AU/RW PLCRPT110UC2121AURW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.06 | $970.60 |
Need more?