Reference Only

2900334

Industrial Relays PLC-RPT- 60DC/21-21.

Manufacturer:

Mfr Part:
2900334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact FormDPDT (2 Form C)
Contact Current Rating6 A
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage60 VDC
Coil Resistance6 kOhms
Coil Current10 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RPT
Length94 mm
Width14 mm
Height80 mm
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RPT-_60DC/21-21 PLCRPT60DC2121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.26$482.60
Need more?