Reference Only

2900326

Industrial Relays PLC-RPT- 110UC/ 21HC/RW.

Manufacturer:

Mfr Part:
2900326

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RPT
Width14 mm
Height80 mm
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RPT-110UC/21HC/RW PLCRPT110UC21HCRW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$85.09$850.90
Need more?