Reference Only

2900320

Industrial Relays PLC-RPT-110UC/21/RW.

Manufacturer:

Mfr Part:
2900320

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage110 VDC
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin
IP RatingIP20
SeriesPLC-RPT
Width6.2 mm
Height80 mm
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RPT-110UC/21/RW PLCRPT110UC21RW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.79$687.90
Need more?