Reference Only

2900308

Industrial Relays PLC-RPT- 48DC/21AU.

Manufacturer:

Mfr Part:
2900308

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating50 mA
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage48 VDC
Coil Current9.2 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Tin
IP RatingIP20
SeriesPLC-RPT
Length94 mm
Width6.2 mm
Height80 mm
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RPT-_48DC/21AU PLCRPT48DC21AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.92$419.20
Need more?