Reference Only
2900303
Industrial Relays PLC-RPT- 60DC/21.
Datasheet
2900303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Relay Module | |
| Contact Termination | Push-In | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Push-In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 60 VDC | |
| Coil Current | 4.8 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Tin | |
| IP Rating | IP20 | |
| Series | PLC-RPT | |
| Length | 94 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Current Rating | 6 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-RPT-_60DC/21 PLCRPT60DC21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.10 | $431.00 |
Need more?