Reference Only

2900189

Terminal Block Interface Modules UM- D37SUB/M/HC3/ AIO/FMT.

Manufacturer:

Mfr Part:
2900189

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions37
SeriesUM
Connection MethodSpring Cage
Height90 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch5.08 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width168.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$294.75$294.75
$271.09$2,710.90
Need more?
Contact Us