Reference Only

2900187

Terminal Block Interface Modules UM- D37SUB/M/HC3/ 16DI/LA/FMT.

Manufacturer:

Mfr Part:
2900187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions37
SeriesUM
Connection MethodD-Sub Pin Strip (Male)
Height90 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width168.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$330.38$330.38
$303.86$3,038.60
Need more?
Contact Us