Reference Only
2900070
Obsolete
Terminal Block Interface Modules UM- D37SUB/M/HC3/ 16DI/LA/MT
Datasheet
2900070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Number of Positions | 37 | |
| Connection Method | Screw | |
| Height | 90 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 15 C | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 170 mm | |
| Part # Aliases | UM-_D37SUB/M/HC3/16DI/LA/MT UMD37SUBMHC316DILAMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?