Reference Only
2900060
Modems
Datasheet
2900060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modems | |
| Product | Cellular Modems | |
| Interface Type | RS-232, Wireless | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 114.5 mm x 99 mm x 35 mm | |
| Description/Function | GPRS/GSM modems for Canada | |
| Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | |
| Product Type | Modems | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?