Reference Only
2900046
Obsolete
WiFi Modules - 802.11 RAD-80211-XD/HP
Datasheet
2900046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | WiFi Modules - 802.11 | |
| Series | RAD | |
| Protocol Supported | 802.11 b/g | |
| Frequency | 2.4 GHz | |
| Data Rate | 54 Mb/s | |
| Interface Type | Ethernet, RS-232/422/485 | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 30 V | |
| Output Power | 400 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Antenna Connector Type | MCX | |
| Dimensions | 115 mm x 99 mm x 45 mm | |
| Modulation Technique | DSSS, OFDM | |
| Operating Supply Voltage | 12 V to 30 V | |
| Product Type | WiFi Modules | |
| Security | AES, WEP, WPA, WPA2 | |
| Subcategory | Wireless & RF Modules | |
| Tradename | RAD LINE | |
| Part # Aliases | RAD-80211-XD/HP RAD80211XDHP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?