Reference Only
2897813
Programmable Logic Controllers - PLCs IB IL DALI/PWR-PAC.
Datasheet
2897813 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Communication Module | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | IB_IL_DALI/PWR-PAC IBILDALIPWRPAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,072.12 | $1,072.12 |
Need more?