Reference Only

2897716

Programmable Logic Controllers - PLCs IB IL 24/230 DOR4/ HC-PAC.

Manufacturer:

Mfr Part:
2897716

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
SeriesIB IL 24
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Product TypePLC Controllers
SubcategoryControllers
TradenameINLINE
Part # AliasesIB_IL_24/230_DOR4/HC-PAC IBIL24230DOR4HCPAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$865.35$865.35
Need more?
Contact Us