Reference Only

2897402

Temperature Controllers IB IL TEMP 4/ 8 RTD/EF-PAC.

Manufacturer:

Mfr Part:
2897402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTemperature Controllers
IP RatingIP20
SeriesIB IL TEMP
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Product TypeTemperature Controllers
SubcategoryControllers
TradenameINLINE
Part # AliasesIB_IL_TEMP_4/8_RTD/EF-PAC IBILTEMP48RTDEFPAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538903000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$882.17$882.17
Need more?