Reference Only
2896319
Fixed Terminal Blocks HBUS 35.6-16P-2S BK.
Datasheet
2896319 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 16 | |
| Pitch | 2.54 mm | |
| Connection Method | Push-In | |
| Current Rating | 2 A | |
| Voltage Rating | 60 V | |
| Mounting Style | DIN Rail | |
| Color | Black | |
| Series | HBUS | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13.6 mm | |
| Length | 37.1 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | HBUS_35,6-16P-2S_BK HBUS35616P2SBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.43 | $354.30 |
Need more?