Reference Only

2896212

Electrical Enclosure Accessories 35.6MM COVER CAP 22.35MM DEPTH.

Manufacturer:

Mfr Part:
2896212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCaps and Plugs
TypeFiller Plug
Length22.35 mm
Width35.6 mm
Height29.78 mm
ColorGray (Light Gray)
IP RatingIP20
MaterialPolycarbonate (PC)
PackagingBulk
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesBC_35,6_BS_U22_KMGY BC356BSU22KMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.46$173.00
Need more?