Reference Only

2891935

Obsolete
Unmanaged Ethernet Switches FL SWITCH SFN 14TX/2FX

Manufacturer:

Mfr Part:
2891935

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports14 x RJ45, 2 x Fiber Optic
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min12 V
Supply Voltage - Max48 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Operating Supply Current350 mA
Dimensions70 mm x 110 mm x 135 mm
Product TypeUnmanaged Ethernet Switches
SeriesSFN
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SFN_14TX/2FX FLSWITCHSFN14TX2FX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?