Reference Only
2891660
Obsolete
Managed Ethernet Switches FL SWITCH LM 4TX
Datasheet
2891660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 4 x RJ45, 2 x Fiber Optic | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet, Fiber Optic | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Current | 400 mA | |
| Dimensions | 45 mm x 112 mm x 99 mm | |
| Product Type | Managed Ethernet Switches | |
| Series | FL LM | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH | |
| Part # Aliases | FL_SWITCH_LM_4TX/2FX-E FLSWITCHLM4TX2FXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?