Reference Only

2891518

Unmanaged Ethernet Switches FL SWITCH SFN 7GT/SX

Manufacturer:

Mfr Part:
2891518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports7 x RJ45, 1 x Fiber Optic
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min9 V
Supply Voltage - Max32 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Operating Supply Current320 mA
Dimensions50 mm x 120 mm x 70 mm
Product TypeUnmanaged Ethernet Switches
SeriesSFN
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SFN_7GT/SX FLSWITCHSFN7GTSX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?