Reference Only
2891320
Obsolete
Fiber Optic Transceivers FL MC 1000 SC
Datasheet
2891320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Transceivers | |
| Application | Ethernet | |
| Connector Type | SC | |
| Data Rate | 100 MBd | |
| Fiber Type | Multimode | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 24 V | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Fiber Optic Converters | |
| Series | 1000 | |
| Subcategory | Fiber Optic | |
| Transmission Distance | 100 m | |
| Wavelength | 1310 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?