Reference Only

2891123

Obsolete
Managed Ethernet Switches FL SWITCH SMCS 8GT

Manufacturer:

Mfr Part:
2891123

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet, RS-232
Supply Voltage - Min18 V
Supply Voltage - Max32 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Operating Supply Current600 mA
Dimensions128 mm x 69 mm x 110 mm
PackagingBulk
Product TypeManaged Ethernet Switches
SeriesFL SM
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SMCS_8GT FLSWITCHSMCS8GT

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?