Reference Only

2891068

Obsolete
Modular Connectors / Ethernet Connectors FL PF 2TX CAT 6

Manufacturer:

Mfr Part:
2891068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6
Number of Ports2 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameFACTORYLINE
Part # AliasesFL_PF_2TX_CAT_6 FLPF2TXCAT6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?