Reference Only

2891056

Obsolete
Ethernet Modules FL MC 2000E LC

Manufacturer:

Mfr Part:
2891056

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Modules
ProductEthernet Modules
Number of Ports1 x RJ45
Data Rate100 Mb/s
Interface TypeEthernet
Supply Voltage - Min12 V
Supply Voltage - Max57 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Dimensions30 mm x 130 mm x 100 mm
Operating Supply Current110 mA
Product TypeEthernet Modules
SeriesFL MC
SubcategoryEthernet & Communication Modules
TradenameFACTORYLINE
Part # AliasesFL_MC_2000E_LC FLMC2000ELC

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?