Reference Only
2891047
Obsolete
Unmanaged Ethernet Switches FL SWITCH SFNT 7TX/FX ST-C
Datasheet
2891047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Dimensions | 130 mm x 100 mm x 50 mm | |
| Interface Type | Ethernet, Fiber Optic | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 7 x RJ45, 1 x Fiber Optic | |
| Operating Supply Current | 180 mA | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | SFN | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Tradename | FL SWITCH | |
| Part # Aliases | FL_SWITCH_SFNT_7TX/FX_ST-C FLSWITCHSFNT7TXFXSTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?