Reference Only

2891032

End of Life
Managed Ethernet Switches FL SWITCH 3005T

Manufacturer:

Mfr Part:
2891032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports5 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min12 V
Supply Voltage - Max48 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Product TypeManaged Ethernet Switches
SeriesFL 3000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL SWITCH 3005T

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?