Reference Only
2891027
Obsolete
Unmanaged Ethernet Switches FL SWITCH SFNB 4TX/FX
Datasheet
2891027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Description/Function | Industrial ethernet switch | |
| Dimensions | 110 mm x 70 mm x 28 mm | |
| Interface Type | Ethernet, Fiber Optic | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Number of Ports | 4 x RJ45, 1 x Fiber Optic | |
| Operating Supply Current | 185 mA | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | SFN | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 48 V | |
| Supply Voltage - Min | 12 V | |
| Tradename | FL SWITCH | |
| Part # Aliases | FL_SWITCH_SFNB_4TX/FX FLSWITCHSFNB4TXFX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?