Reference Only

2891004

Obsolete
Unmanaged Ethernet Switches FL SWITCH SFNT4TX/FX 4 RJ45/1 SC FIBER

Manufacturer:

Mfr Part:
2891004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports4 x RJ45, 1 x Fiber Optic
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min9 V
Supply Voltage - Max32 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Operating Supply Current180 mA
Dimensions30 mm x 130 mm x 100 mm
Product TypeUnmanaged Ethernet Switches
SeriesSFN
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SFNT_4TX/FX FLSWITCHSFNT4TXFX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?