Reference Only
2885757
Obsolete
WiFi Modules - 802.11 RAD-80211-XD-BUS
Datasheet
2885757 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | WiFi Modules - 802.11 | |
| Protocol Supported | 802.11 a/b/g | |
| Frequency | 2.4 GHz, 5 GHz | |
| Data Rate | 11 Mb/s, 54 Mb/s | |
| Interface Type | Ethernet, RS-232/422/485 | |
| Output Power | 100 mW | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 65 C | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules | |
| Part # Aliases | RAD-80211-XD-BUS RAD80211XDBUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?