Reference Only

2885621

Obsolete
RF Cable Assemblies RAD-CON-MCX-RPSMA-EX

Manufacturer:

Mfr Part:
2885621

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesRP-SMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesMCX
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length900 mm (35.433 in)
Impedance50 Ohms
Maximum Frequency2.4 GHz
Jacket ColorBlack
IP RatingIP66
PolarityReverse
Product TypeRF Cable Assemblies
SeriesRAD
SubcategoryCable Assemblies
Part # AliasesRAD-CON-MCX-RPSMA-EX RADCONMCXRPSMAEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?