Reference Only
2884033
Managed Ethernet Switches FL IF 2FX ST-D.
Datasheet
2884033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 2 x Fiber Optic | |
| Data Rate | 100 Mb/s | |
| Interface Type | Fiber Optic | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 32 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Managed Ethernet Switches | |
| Series | FL IF | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | FL_IF_2FX_ST-D FLIF2FXSTD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $759.21 | $759.21 | |
| $698.28 | $6,982.80 |
Need more?