Reference Only

2880671

Connectorized Surge Protectors S-PT-EX(I)-24DC.

Manufacturer:

Mfr Part:
2880671

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConnectorized Surge Protectors
TypeScrew In Module
Mounting StyleWall Mount
For Use WithFloating EX-I Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 50 C
SeriesS-PT
FeaturesSensor Heads
Height33.5 mm
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors
TradenameSURGETRAB
Width33.5 mm
Part # AliasesS-PT-EX(I)-24DC SPTEXI24DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$302.82$302.82
Need more?