Reference Only
2880642
Connectorized Surge Protectors D-UFB-PB.
Datasheet
2880642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Connecting Plug | |
| Mounting Style | Inline | |
| Voltage Rating | 5.2 V | |
| Current Rating | 500 mA | |
| Data Line Protection | DB9 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | DT-UFB | |
| Features | Fine surge protection in a 9-pos D-SUB connector | |
| Height | 58 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | DATATRAB | |
| Width | 44.5 mm | |
| Part # Aliases | D-UFB-PB DUFBPB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.47 | $153.47 |
Need more?