Reference Only

2880561

Industrial Surge Protectors C-SAT-BOX.

Manufacturer:

Mfr Part:
2880561

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeHousing
Mounting StyleWall Mount
Termination StyleCable
Voltage Rating20 VDC
Current Rating400 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Width144.9 mm
Height31.5 mm
Data Line ProtectionType F Coax
For Use WithSatellite Systems
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameCOAXTRAB
Part # AliasesC-SAT-BOX CSATBOX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$269.40$269.40
Need more?