Reference Only

2880192

End of Life
Connectorized Surge Protectors D-LAN-19"-D-P 4 PORT REPLACEMENT

Manufacturer:

Mfr Part:
2880192

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConnectorized Surge Protectors
TypeReplacement PCB
Connector TypeRJ-45 x4
Mounting StyleWall Mount
Voltage Rating6 V
Data Line ProtectionRJ45
For Use WithD-LAN-19
SeriesD-LAN
Features4 Protected Ports
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors
TradenameDATATRAB
Part # AliasesD-LAN-19"-D-P DLAN19"DP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?