Reference Only
2878777
Obsolete
Programmable Logic Controllers - PLCs ILB IB AI4 AO2
Datasheet
2878777 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Analog I/O Module | |
| Series | ILB IB | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | INLINE | |
| Part # Aliases | ILB_IB_AI4_AO2 ILBIBAI4AO2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?