Reference Only

2878379

Obsolete
Programmable Logic Controllers - PLCs IL PN BK DI8 DO4 2SCRJ-PAC

Manufacturer:

Mfr Part:
2878379

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital Output Module
SeriesIL PN
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Product TypePLC Controllers
SubcategoryControllers
TradenamePROFINET
Part # AliasesIL_PN_BK_DI8_DO4_2SCRJ-PAC ILPNBKDI8DO42SCRJPAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?