Reference Only

2868677-HYPERTHERM

Power Supplies - DIN Rail Mount

Manufacturer:

Mfr Part:
2868677-HYPERTHERM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power91 W
Input Voltage85 VAC to 264 VAC, 95 VDC to 250 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 13.8 A
IndustryIndustrial
Length61 mm (2.402 in)
Width90 mm (3.543 in)
Height90 mm (3.543 in)
SeriesSTEP-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?