Reference Only

2867996

Obsolete
Sub-GHz Modules RAD-ISM-900-DATA- BD-BUS-AU

Manufacturer:

Mfr Part:
2867996

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySub-GHz Modules
Frequency900 MHz
Output Power1 W
Interface TypeRS-232, RS-485, RS-422
Supply Voltage - Min9 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Description/FunctionWireless transceiver
Operating Supply Voltage9 V to 30 V
Product TypeSub-GHz Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?