Reference Only

2867937

End of Life
Industrial Relays EMD-SL-C-UC-10

Manufacturer:

Mfr Part:
2867937

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeMonitoring Relay
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage250 VAC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20, IP40
Length113 mm
Width22.5 mm
Height90 mm
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Monitoring
Part # AliasesEMD-SL-C-UC-10 EMDSLCUC10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?