Reference Only

2867717

Obsolete
RF Cable Assemblies RAD-CON-MCX-N-SB

Manufacturer:

Mfr Part:
2867717

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesN
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length1.2 m (3.937 ft)
Impedance50 Ohms
Cable TypeRG-316
Connector A PolarityNormal
Connector B PolarityNormal
PolarityNormal
Product TypeRF Cable Assemblies
SeriesRAD
SubcategoryCable Assemblies
Part # AliasesRAD-CON-MCX-N-SB RADCONMCXNSB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?