Reference Only

2867597

Obsolete
RF Cable Assemblies RAD-CAB-RG213-25

Manufacturer:

Mfr Part:
2867597

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesN
Connector A GenderPlug (Male)
Connector B SeriesN
Connector B GenderPlug (Male)
Cable Length7.62 m (25 ft)
Cable TypeRG-213/U
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies
Part # AliasesRAD-CAB-RG213-25 RADCABRG21325

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?