Reference Only
2867555
Obsolete
Sub-GHz Modules 232 RADIO W/ 6P mDIN
Datasheet
2867555 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sub-GHz Modules | |
| Series | RAD | |
| Frequency | 902 MHz to 928 MHz | |
| Output Power | 1 W | |
| Interface Type | RS-232, RS-422, RS-485 | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 114.5 mm x 99 mm x 22.5 mm | |
| Description/Function | Wireless transceiver with RS-232 interface | |
| Operating Supply Voltage | 9 V to 30 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | RAD LINE | |
| Part # Aliases | RAD-ISM-900-RS232-BD RADISM900RS232BD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8525601010 |
| TARIC | 8525600000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?