Reference Only
2867393
End of Life
RF Cable Assemblies RAD-CAB-PFP400-80
Datasheet
2867393 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | N | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | N | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 24 m (78.74 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-58/U | |
| Jacket Color | Black | |
| Product Type | RF Cable Assemblies | |
| Series | RAD | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | RAD-CAB-LMR400-80 RADCABLMR40080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?