Reference Only

2866572

UPS - Uninterruptible Power Supplies - Batteries MINI-BAT/12DC/1.6AH BATTERY ONLY.

Manufacturer:

Mfr Part:
2866572

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies - Batteries
Output Voltage12 VDC
Length107 mm
Width67.5 mm
Height99 mm
SeriesMINI-BAT
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
PackagingBulk
Product TypeBattery Pack
SubcategoryPower Supplies
TradenameMINI POWER
Part # AliasesMINI-BAT/12DC/1.6AH MINIBAT12DC16AH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,207.64$1,207.64
Need more?