Reference Only
2866569
UPS - Uninterruptible Power Supplies - Batteries MINI-BAT/12DC/2.6AH BATTERY ONLY.
Datasheet
2866569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Output Voltage | 12 VDC | |
| Length | 4.3 in | |
| Width | 52 mm | |
| Height | 130 mm | |
| Series | MINI-BAT | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Battery Pack | |
| Subcategory | Power Supplies | |
| Tradename | MINI POWER | |
| Part # Aliases | MINI-BAT/12DC/2.6AH MINIBAT12DC26AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $801.37 | $801.37 |
Need more?