Reference Only
2866530
Obsolete
DC/DC Converters - DIN Rail Mount TRIO-PS/600DC/ 24DC/20
Datasheet
2866530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 480 W | |
| Input Voltage, Nominal | 600 V | |
| Input Voltage, Min | 450 V | |
| Input Voltage, Max | 850 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 20 A | |
| Isolation Voltage | 4 kV | |
| Length | 152.5 mm | |
| Width | 115 mm | |
| Height | 130 mm | |
| Industry | Industrial | |
| Series | TRIO-PS | |
| Input Voltage | 600 V | |
| Mounting Style | DIN Rail | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Tradename | TRIO POWER | |
| Part # Aliases | TRIO-PS/600DC/24DC/20 TRIOPS600DC24DC20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?